DA15-PT-1-BL vs DA15PT1BLEMI feature comparison

DA15-PT-1-BL Adam Technologies Inc

Buy Now Datasheet

DA15PT1BLEMI Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ADAM TECH ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Adam Tech
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Option GENERAL PURPOSE GENERAL PURPOSE
Base Number Matches 10 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch
Body Depth 0.464 inch
Body Length 1.541 inch
Body/Shell Style PLUG
Contact Finish Mating AU ON NI
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 LOCKING
Mounting Option 2 BOARDLOCK
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Shell Material STEEL
Terminal Length 0.189 inch
Terminal Pitch 2.7686 mm
Termination Type SOLDER
Total Number of Contacts 15

Compare DA15-PT-1-BL with alternatives

Compare DA15PT1BLEMI with alternatives