DA101-J4-R-G2-17-N-QF-6
vs
DA101-J3-G-G2-17-H-QF-8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
RED
|
GREEN
|
Actuator Finish |
MATTE
|
MATTE
|
Actuator Length |
0.221 inch
|
0.221 inch
|
Actuator Material |
POLYCARBONATE
|
POLYCARBONATE
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
13.0048 mm
|
13.0048 mm
|
Body Height |
11.7856 mm
|
11.7856 mm
|
Body Length or Diameter |
18.4912 mm
|
18.4912 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Power Rating R Load |
0.3HP@125VAC
|
0.3HP@125VAC
|
Contact (AC) Max Rating R Load |
16A@125VAC
|
16A@125VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Timing |
SNAP ACTION
|
SNAP ACTION
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1500VRMS V
|
1500VRMS V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
NYLON
|
NYLON
|
Illumination |
LED
|
LAMP
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DA101-J4-R-G2-17-N-QF-6 with alternatives
Compare DA101-J3-G-G2-17-H-QF-8 with alternatives