DA-15S vs CD15S13E6RL132LF feature comparison

DA-15S Bel Fuse

Buy Now Datasheet

CD15S13E6RL132LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT
Body Breadth 0.494 inch 0.495 inch
Body Depth 0.2 inch 0.611 inch
Body Length 1.541 inch 1.213 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 2.7 mΩ 10 mΩ
Dielectric Withstanding Voltage 1800VAC V 1400VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4 e3
Mounting Option 1 HOLE .112-.124 M3
Mounting Option 2 LOCKING INSERT
Mounting Type PANEL BOARD
Number of Rows Loaded 2 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL
Shell Finish ZINC NICKEL
Shell Material STEEL STEEL
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 15 15
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG
Withdrawl Force-Min .1946 N
Base Number Matches 5 2
Package Description LEAD FREE
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Number Of PCB Rows 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Shell Size 1/E
Terminal Length 0.079 inch
Terminal Pitch 2.286 mm
UL Flammability Code 94V-0

Compare CD15S13E6RL132LF with alternatives