DA-15PT
vs
747909-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
MACHINED CONTACT TYPE
AMPLIMITE
Body Breadth
0.496 inch
0.492 inch
Body Depth
0.228 inch
0.24 inch
Body Length
1.539 inch
1.544 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (8) OVER NICKEL
Contact Finish Termination
GOLD
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
4 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
YES
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
YELLOW CHROMATE/ZINC
TIN
Shell Material
STEEL
STEEL
Terminal Length
0.15 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Withdrawl Force-Min
2.224 N
Base Number Matches
12
2
Pbfree Code
No
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40UNC
Mounting Option 2
CLINCH NUT
Number Of Connectors
ONE
Shell Size
2/A
UL Flammability Code
94V-0
Compare DA-15PT with alternatives
Compare 747909-2 with alternatives