DA-15P-F179A-K87
vs
DAU-15PBFTI
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
33 Weeks
|
|
Additional Feature |
STANDARD: DIN 41652, PANEL MOUNT
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.196 inch
|
0.375 inch
|
Body Length |
1.541 inch
|
1.541 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Finish Mating |
GOLD FLASH
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
2.7 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
YES
|
|
Dielectric Withstanding Voltage |
1250VAC V
|
1000VAC V
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
GREEN
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYAMIDE
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .112-.124
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.8448 mm
|
2.8448 mm
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
|
Terminal Length |
0.402 inch
|
0.145 inch
|
Terminal Pitch |
2.7686 mm
|
2.7686 mm
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Termination |
|
GOLD
|
Insertion Force-Max |
|
3.336 N
|
Insulation Resistance |
|
5000000000 Ω
|
Plating Thickness |
|
FLASH inch
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare DA-15P-F179A-K87 with alternatives
Compare DAU-15PBFTI with alternatives