D90PI3R0Z1AX
vs
D90PI3R0Z1SYT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1009
, 1009
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000003 µF
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.254 mm
0.254 mm
Length
2.54 mm
2.54 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Waffle Pack
TR
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1009
1009
Surface Mount
YES
YES
Temperature Characteristics Code
PI
PI
Temperature Coefficient
105ppm/Cel ppm/°C
105ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
2.286 mm
2.286 mm
Base Number Matches
1
1
Compare D90PI3R0Z1AX with alternatives
Compare D90PI3R0Z1SYT with alternatives