D90PI1R8F1MEE vs D90PI1R8F1MBE feature comparison

D90PI1R8F1MEE Knowles Capacitors

Buy Now Datasheet

D90PI1R8F1MBE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1009 , 1009
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.254 mm 0.254 mm
JESD-609 Code e4 e4
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1009 1009
Surface Mount YES YES
Temperature Characteristics Code PI PI
Temperature Coefficient 105ppm/Cel ppm/°C 105ppm/Cel ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape ONE SURFACE ONE SURFACE
Width 2.286 mm 2.286 mm
Base Number Matches 1 1

Compare D90PI1R8F1MEE with alternatives

Compare D90PI1R8F1MBE with alternatives