D90NS560L1SDT
vs
D90NS560L1AD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1009
, 1009
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000056 µF
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.254 mm
0.254 mm
Length
2.54 mm
2.54 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
15%
15%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
Waffle Pack
Positive Tolerance
15%
15%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1009
1009
Surface Mount
YES
YES
Temperature Characteristics Code
NS
NS
Temperature Coefficient
-2400ppm/Cel ppm/°C
-2400ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
2.286 mm
2.286 mm
Base Number Matches
1
1
Compare D90NS560L1SDT with alternatives
Compare D90NS560L1AD with alternatives