D90NP270C1LXE
vs
D90NP270C1LD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1009
, 1009
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000027 µF
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.254 mm
0.254 mm
Length
2.54 mm
2.54 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
0.9259%
0.9259%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Non-Specified
Non-Specified
Positive Tolerance
0.9259%
0.9259%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1009
1009
Surface Mount
YES
YES
Temperature Characteristics Code
NP
NP
Temperature Coefficient
-750ppm/Cel ppm/°C
-750ppm/Cel ppm/°C
Terminal Shape
FLAT; ONE SURFACE
FLAT; ONE SURFACE
Width
2.286 mm
2.286 mm
Base Number Matches
1
1
Packing Method
Waffle Pack
Compare D90NP270C1LXE with alternatives
Compare D90NP270C1LD with alternatives