D90NP200Z1TXT
vs
D90NP200Z1TXE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1009
, 1009
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00002 µF
0.00002 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.254 mm
0.254 mm
JESD-609 Code
e2
e2
Length
2.54 mm
2.54 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1009
1009
Surface Mount
YES
YES
Temperature Characteristics Code
NP
NP
Temperature Coefficient
-750ppm/Cel ppm/°C
-750ppm/Cel ppm/°C
Terminal Finish
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
2.286 mm
2.286 mm
Base Number Matches
1
1
Compare D90NP200Z1TXT with alternatives
Compare D90NP200Z1TXE with alternatives