D90NG9R1M1LX vs D90NG9R1M1LDE feature comparison

D90NG9R1M1LX Knowles Capacitors

Buy Now Datasheet

D90NG9R1M1LDE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1009 , 1009
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000091 µF 0.0000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.254 mm 0.254 mm
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Packing Method Waffle Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1009 1009
Surface Mount YES YES
Temperature Characteristics Code NG NG
Temperature Coefficient -220ppm/Cel ppm/°C -220ppm/Cel ppm/°C
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 2.286 mm 2.286 mm
Base Number Matches 1 1

Compare D90NG9R1M1LX with alternatives

Compare D90NG9R1M1LDE with alternatives