D90CD4R7B1ME
vs
D90CD4R7B1MDD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1009
, 1009
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000047 µF
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.254 mm
0.254 mm
JESD-609 Code
e4
e4
Length
2.54 mm
2.54 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
2.1277%
2.1277%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Positive Tolerance
2.1277%
2.1277%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1009
1009
Surface Mount
YES
YES
Temperature Characteristics Code
CD
CD
Temperature Coefficient
-20ppm/Cel ppm/°C
-20ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
2.286 mm
2.286 mm
Base Number Matches
4
1
Compare D90CD4R7B1ME with alternatives
Compare D90CD4R7B1MDD with alternatives