D90BV302K1MEE vs D90BV302K1MXT feature comparison

D90BV302K1MEE Knowles Capacitors

Buy Now Datasheet

D90BV302K1MXT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1009 , 1009
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.003 µF 0.003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.254 mm 0.254 mm
JESD-609 Code e4 e4
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1009 1009
Surface Mount YES YES
Temperature Characteristics Code BV BV
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape ONE SURFACE ONE SURFACE
Width 2.286 mm 2.286 mm
Base Number Matches 1 1
Packing Method TR

Compare D90BV302K1MEE with alternatives

Compare D90BV302K1MXT with alternatives