D90BU222F1AXD
vs
D90BU222F1SDE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 1009
|
, 1009
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0022 µF
|
0.0022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.254 mm
|
0.254 mm
|
Length |
2.54 mm
|
2.54 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
10 °C
|
10 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
1009
|
1009
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BU
|
BU
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
2.286 mm
|
2.286 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D90BU222F1AXD with alternatives
Compare D90BU222F1SDE with alternatives