D90BN122G1AY vs D90BN122G1ADE feature comparison

D90BN122G1AY Knowles Capacitors

Buy Now Datasheet

D90BN122G1ADE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1009 , 1009
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.254 mm 0.254 mm
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Waffle Pack
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1009 1009
Surface Mount YES YES
Temperature Characteristics Code BN BN
Terminal Shape FLAT FLAT
Width 2.286 mm 2.286 mm
Base Number Matches 1 1

Compare D90BN122G1AY with alternatives

Compare D90BN122G1ADE with alternatives