D87C54
vs
P80C32X2BN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PHILIPS SEMICONDUCTORS
Package Description
CERDIP-40
DIP, DIP40,.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width
16
Bit Size
8
8
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-GDIP-T40
R-PDIP-T40
Length
52.325 mm
Number of I/O Lines
32
Number of Terminals
40
40
PWM Channels
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM Programmability
UVPROM
Seated Height-Max
5.72 mm
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Base Number Matches
2
2
CPU Family
8051
JESD-609 Code
e3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
DIP40,.6
Qualification Status
Not Qualified
RAM (bytes)
256
Speed
33 MHz
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Compare D87C54 with alternatives