D8751H
vs
8419002QX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
CERDIP-40
DIP,
Pin Count
40
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Intel
Has ADC
NO
NO
Additional Feature
BOOLEAN PROCESSOR
Address Bus Width
16
24
Bit Size
8
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
12 MHz
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-GDIP-T40
R-GDIP-T40
JESD-609 Code
e0
Length
52.325 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
32
36
Number of Serial I/Os
1
Number of Terminals
40
40
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
NO
YES
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
128
ROM (words)
4096
ROM Programmability
UVPROM
UVPROM
Seated Height-Max
5.72 mm
Speed
6 MHz
12 MHz
Supply Current-Max
250 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
MOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
18
1
ECCN Code
3A001.A.2.C
Screening Level
MIL-STD-883
Compare D8751H with alternatives
Compare 8419002QX with alternatives