D8740180GT
vs
R0605250
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
QORVO INC
|
Package Description |
SOT-115J
|
SOT-115J
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
18.5 dB
|
24.7 dB
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
870 MHz
|
65 MHz
|
Operating Frequency-Min |
40 MHz
|
5 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
NARROW BAND HIGH POWER
|
Supply Current-Max |
375 mA
|
200 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
3
|
2
|
|
|
|
Compare D8740180GT with alternatives
Compare R0605250 with alternatives