D83044C-06
vs
8432-21B1-RK-TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.913 inch
|
0.716 inch
|
Body Length |
0.913 inch
|
0.817 inch
|
Contact Configuration |
11X11
|
7X9
|
Contact Finish Mating |
TIN LEAD
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN LEAD
|
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC44
|
PLCC32
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Housing Material |
PLASTIC
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e0
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
44
|
32
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
3M
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Body Depth |
|
0.181 inch
|
|
|
|
Compare D83044C-06 with alternatives
Compare 8432-21B1-RK-TR with alternatives