D8087-2B vs CINTEL287XL feature comparison

D8087-2B AMD

Buy Now Datasheet

CINTEL287XL Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility 8086; 8088 80286
Clock Frequency-Max 8 MHz 12.5 MHz
External Data Bus Width 16 16
JESD-30 Code R-GDIP-T40 R-CDIP-T40
Length 52.324 mm 50.8 mm
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.51 mm
Supply Current-Max 475 mA 135 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare D8087-2B with alternatives

Compare CINTEL287XL with alternatives