D8087-2 vs 5962-8854702QX feature comparison

D8087-2 AMD

Buy Now Datasheet

5962-8854702QX Rochester Electronics LLC

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description HERMETIC SEALED, CERDIP-40 DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 20
Barrel Shifter YES
Boundary Scan NO NO
Bus Compatibility 8086; 8088
Clock Frequency-Max 8 MHz 5 MHz
External Data Bus Width 16 16
JESD-30 Code R-GDIP-T40 R-CDIP-T40
Length 52.324 mm
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Supply Current-Max 475 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1
ECCN Code 3A001.A.2.C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare D8087-2 with alternatives

Compare 5962-8854702QX with alternatives