D8087-2
vs
5962-8854701QA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
INTEL CORP
Part Package Code
DIP
Package Description
HERMETIC SEALED, CERDIP-40
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
20
20
Barrel Shifter
YES
Boundary Scan
NO
NO
Bus Compatibility
8086; 8088
Clock Frequency-Max
8 MHz
5 MHz
External Data Bus Width
16
16
JESD-30 Code
R-GDIP-T40
R-CDIP-T40
Length
52.324 mm
Number of Terminals
40
40
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
Supply Current-Max
475 mA
600 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
2
1
Rohs Code
No
ECCN Code
3A001.A.2.C
JESD-609 Code
e0
Package Equivalence Code
DIP40,.6
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare D8087-2 with alternatives
Compare 5962-8854701QA with alternatives