D8085AH
vs
AM9080ADM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ADVANCED MICRO DEVICES INC
Package Description
CERDIP-40
DIP, DIP40,.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
6 MHz
2.08 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-GDIP-T40
R-CDIP-T40
Length
52.325 mm
52.324 mm
Low Power Mode
NO
NO
Number of Terminals
40
40
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.72 mm
5.715 mm
Speed
3 MHz
2.08 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
40
ECCN Code
3A001.A.2.C
JESD-609 Code
e0
Number of DMA Channels
Number of External Interrupts
1
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code
DIP40,.6
Qualification Status
Not Qualified
RAM (words)
0
Screening Level
MIL-STD-883 Class C
Supply Current-Max
60 mA
Terminal Finish
TIN LEAD
Compare D8085AH with alternatives
Compare AM9080ADM with alternatives