D75F511JO3
vs
D75F511JO1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 3416
, 3416
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.00051 µF
0.00051 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Height
7.9 mm
7.9 mm
Length
8.6 mm
8.6 mm
Manufacturer Series
D7
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
4%
4%
Rated (DC) Voltage (URdc)
500 V
500 V
Series
D7
Size Code
3416
3416
Surface Mount
NO
Temperature Coefficient
70ppm/Cel ppm/°C
70ppm/Cel ppm/°C
Terminal Pitch
3.6 mm
3.6 mm
Terminal Shape
WIRE
Width
4.1 mm
4.1 mm
Base Number Matches
2
2