D75F511JO3 vs D75F511J03 feature comparison

D75F511JO3 Cornell Dubilier Electronics Inc

Buy Now Datasheet

D75F511J03 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL-DUBILIER ELECTRONICS INC
Package Description , 3416 , 3416
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00051 µF 0.00051 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 7.9 mm 7.9 mm
Length 8.6 mm 8.6 mm
Manufacturer Series D7 D7
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 4% 4%
Rated (DC) Voltage (URdc) 500 V 500 V
Series D7 D7
Size Code 3416 3416
Surface Mount NO NO
Temperature Coefficient 70ppm/Cel ppm/°C 70ppm/Cel ppm/°C
Terminal Pitch 3.6 mm 3.6 mm
Terminal Shape WIRE WIRE
Width 4.1 mm 4.1 mm
Base Number Matches 2 1
Samacsys Manufacturer Cornell Dubilier