D7577ZOV321RA640
vs
VZ40D511KNL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAIDA DEVELOPMENT CO
WORLD PRODUCTS INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Additional Feature
PCB MOUNTABLE
Circuit RMS Voltage-Max
320 V
320 V
Energy Absorbing Capacity-Max
640 J
640 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
2 W
2.5 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
LUG
LUG
Working Voltage
420 V
420 V
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Packing Method
BULK
Rated Temperature
85 °C
Compare D7577ZOV321RA640 with alternatives
Compare VZ40D511KNL with alternatives