D7310ZOV250RA02 vs A82963-000 feature comparison

D7310ZOV250RA02 Maida Development Company

Buy Now Datasheet

A82963-000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAIDA DEVELOPMENT CO TE CONNECTIVITY LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 25 V 25 V
Energy Absorbing Capacity-Max 2.4 J 2.4 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 31 V 31 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Rated Power Dissipation (P) 0.02 W

Compare D7310ZOV250RA02 with alternatives

Compare A82963-000 with alternatives