D70PG1R6C1SY vs D70PG1R6C1AYT feature comparison

D70PG1R6C1SY Knowles Capacitors

Buy Now Datasheet

D70PG1R6C1AYT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0707 , 0707
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000016 µF 0.0000016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.203 mm 0.203 mm
Length 1.778 mm 1.778 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 15.625% 15.625%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Waffle Pack TR
Positive Tolerance 15.625% 15.625%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0707 0707
Surface Mount YES YES
Temperature Characteristics Code PG PG
Temperature Coefficient 22% ppm/°C 22% ppm/°C
Terminal Shape FLAT FLAT
Width 1.778 mm 1.778 mm
Base Number Matches 1 1

Compare D70PG1R6C1SY with alternatives

Compare D70PG1R6C1AYT with alternatives