D70NG5R6A1TXE
vs
D70NG5R6A1TE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 0707
|
, 0707
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000056 µF
|
0.0000056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.203 mm
|
0.203 mm
|
JESD-609 Code |
e2
|
e2
|
Length |
1.778 mm
|
1.778 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
0.8929%
|
0.8929%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
0.8929%
|
0.8929%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0707
|
0707
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
NG
|
NG
|
Temperature Coefficient |
-220ppm/Cel ppm/°C
|
-220ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
|
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Width |
1.778 mm
|
1.778 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
Waffle Pack
|
|
|
|
Compare D70NG5R6A1TXE with alternatives
Compare D70NG5R6A1TE with alternatives