D70DB8R2M1TXT vs D70DB8R2M1MEE feature comparison

D70DB8R2M1TXT Knowles Capacitors

Buy Now Datasheet

D70DB8R2M1MEE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0707 , 0707
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.203 mm 0.203 mm
JESD-609 Code e2 e4
Length 1.778 mm 1.778 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0707 0707
Surface Mount YES YES
Temperature Characteristics Code DB DB
Temperature Coefficient -50ppm/Cel ppm/°C -50ppm/Cel ppm/°C
Terminal Finish Tin/Gold (Sn/Au) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape ONE SURFACE ONE SURFACE
Width 1.778 mm 1.778 mm
Base Number Matches 1 1

Compare D70DB8R2M1TXT with alternatives

Compare D70DB8R2M1MEE with alternatives