D70BG181A1LBE vs D70BG181A1LYD feature comparison

D70BG181A1LBE Knowles Capacitors

Buy Now Datasheet

D70BG181A1LYD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0707 , 0707
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.203 mm 0.203 mm
Length 1.778 mm 1.778 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.0278% 0.0278%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Positive Tolerance 0.0278% 0.0278%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0707 0707
Surface Mount YES YES
Temperature Characteristics Code BG BG
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 1.778 mm 1.778 mm
Base Number Matches 1 1

Compare D70BG181A1LBE with alternatives

Compare D70BG181A1LYD with alternatives