D70BG161Z1TBD vs D70BG161Z1TAD feature comparison

D70BG161Z1TBD Knowles Capacitors

Buy Now Datasheet

D70BG161Z1TAD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0707 , 0707
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00016 µF 0.00016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.203 mm 0.203 mm
JESD-609 Code e2 e2
Length 1.778 mm 1.778 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0707 0707
Surface Mount YES YES
Temperature Characteristics Code BG BG
Terminal Finish Tin/Gold (Sn/Au) - with Nickel (Ni) barrier Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 1.778 mm 1.778 mm
Base Number Matches 1 1

Compare D70BG161Z1TBD with alternatives

Compare D70BG161Z1TAD with alternatives