D70BG161Z1MBD
vs
D70BG161Z1TBE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0707
, 0707
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00016 µF
0.00016 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.203 mm
0.203 mm
JESD-609 Code
e4
e2
Length
1.778 mm
1.778 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0707
0707
Surface Mount
YES
YES
Temperature Characteristics Code
BG
BG
Terminal Finish
Gold (Au)
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
1.778 mm
1.778 mm
Base Number Matches
1
1
Compare D70BG161Z1MBD with alternatives
Compare D70BG161Z1TBE with alternatives