D69ZOV511RA110
vs
B72214-S511-K101
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
MAIDA DEVELOPMENT CO
|
TDK CORP
|
Package Description |
Radial,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
510 V
|
510 V
|
Energy Absorbing Capacity-Max |
240 J
|
110 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Rated Power Dissipation (P) |
0.6 W
|
0.6 W
|
Reference Standard |
CECC42000
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
675 V
|
670 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
FLAME PROOF
|
Packing Method |
|
BULK
|
|
|
|
Compare D69ZOV511RA110 with alternatives
Compare B72214-S511-K101 with alternatives