D6994ZOV750RA06 vs D6923ZOV750RA06 feature comparison

D6994ZOV750RA06 Maida Development Company

Buy Now Datasheet

D6923ZOV750RA06 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAIDA DEVELOPMENT CO MAIDA DEVELOPMENT CO
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 44 J 44 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 102 V 102 V
Base Number Matches 1 1

Compare D6994ZOV750RA06 with alternatives

Compare D6923ZOV750RA06 with alternatives