D6994ZOV750RA06
vs
0070.7561.T2
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
MAIDA DEVELOPMENT CO
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
75 V
|
75 V
|
Energy Absorbing Capacity-Max |
44 J
|
44 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
102 V
|
102 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Packing Method |
|
TR
|
Rated Temperature |
|
85 °C
|
|
|
|
Compare D6994ZOV750RA06 with alternatives
Compare 0070.7561.T2 with alternatives