D65D3ZOV250RA24 vs CV525K20B feature comparison

D65D3ZOV250RA24 Maida Development Company

Buy Now Datasheet

CV525K20B SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAIDA DEVELOPMENT CO STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 25 V 25 V
Energy Absorbing Capacity-Max 28 J 28 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 31 V 31 V
Base Number Matches 1 1
Rohs Code Yes
Package Description RADIAL LEADED
Packing Method BULK
Rated Power Dissipation (P) 0.2 W
Rated Temperature 85 °C

Compare D65D3ZOV250RA24 with alternatives

Compare CV525K20B with alternatives