D6520ZOV321RA160 vs R6558ZOV321RA385 feature comparison

D6520ZOV321RA160 Maida Development Company

Buy Now Datasheet

R6558ZOV321RA385 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAIDA DEVELOPMENT CO MAIDA DEVELOPMENT CO
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 320 V 320 V
Energy Absorbing Capacity-Max 385 J 385 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 420 V 420 V
Base Number Matches 1 1
Rated Temperature 85 °C

Compare D6520ZOV321RA160 with alternatives

Compare R6558ZOV321RA385 with alternatives