D6421ZOV131RA10 vs V130LC2 feature comparison

D6421ZOV131RA10 Maida Development Company

Buy Now Datasheet

V130LC2 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MAIDA DEVELOPMENT CO HARRIS SEMICONDUCTOR
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 100 J 11 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.6 W 0.25 W
Reference Standard CECC42000 CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 1 3
Rohs Code No

Compare D6421ZOV131RA10 with alternatives