D5W5P36B6GV08LF vs L77TWB5W5PEP3V3FRM6 feature comparison

D5W5P36B6GV08LF Amphenol Communications Solutions

Buy Now Datasheet

L77TWB5W5PEP3V3FRM6 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL CORP
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (16) OVER NICKEL (79)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style PLUG
Contact Finish Termination TIN
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare D5W5P36B6GV08LF with alternatives

Compare L77TWB5W5PEP3V3FRM6 with alternatives