D5W5P36B6GV08LF vs CBM5W5M50000 feature comparison

D5W5P36B6GV08LF Amphenol Communications Solutions

Buy Now Datasheet

CBM5W5M50000 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL BRASS/STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Additional Feature STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 5
Contact Finish Termination POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare D5W5P36B6GV08LF with alternatives

Compare CBM5W5M50000 with alternatives