D5C032-30 vs EP320DC-2 feature comparison

D5C032-30 Intel Corporation

Buy Now Datasheet

EP320DC-2 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 WDIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 8 MACROCELLS; SHARED INPUT/CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 25 MHz 40 MHz
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 24.825 mm 24.003 mm
Number of Dedicated Inputs 8 9
Number of I/O Lines 8 8
Number of Inputs 18 18
Number of Outputs 8 8
Number of Product Terms 72 72
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 8 I/O 9 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 30 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.826 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Peak Reflow Temperature (Cel) 220

Compare D5C032-30 with alternatives

Compare EP320DC-2 with alternatives