D58ZOV251RA08 vs MOV05251ALA feature comparison

D58ZOV251RA08 World Products Inc

Buy Now Datasheet

MOV05251ALA Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 8 J 8 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 320 V 320 V
Base Number Matches 2 2
Package Description ,
Number of Terminals 2
Package Shape DISK PACKAGE
Terminal Placement RADIAL
Terminal Shape WIRE

Compare MOV05251ALA with alternatives