D5811ZOV141RA02 vs VF05P10221KDS feature comparison

D5811ZOV141RA02 Maida Development Company

Buy Now Datasheet

VF05P10221KDS Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAIDA DEVELOPMENT CO AVX CORP
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 9 J 9 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 180 V 180 V
Base Number Matches 1 1
Rohs Code Yes
Package Style Radial
Rated Power Dissipation (P) 0.1 W
Technology METAL OXIDE FILM

Compare D5811ZOV141RA02 with alternatives

Compare VF05P10221KDS with alternatives