D55342M07W75K0S-W vs D55342M07G75K0S-TR feature comparison

D55342M07W75K0S-W State of the Art Inc

Buy Now Datasheet

D55342M07G75K0S-TR State of the Art Inc

Buy Now Datasheet
Yes Yes
Active Active
STATE OF THE ART INC STATE OF THE ART INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Chip
e4 e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
WAFFLE PACK TR
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
75000 Ω 75000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
300 ppm/°C 300 ppm/°C
Gold (Au) Gold (Au)
WRAPAROUND WRAPAROUND
5% 5%
100 V 100 V
1 1

Compare D55342M07W75K0S-W with alternatives

Compare D55342M07G75K0S-TR with alternatives