D55342M07W75K0S-W vs D55342M07B75K0RS3 feature comparison

D55342M07W75K0S-W State of the Art Inc

Buy Now Datasheet

D55342M07B75K0RS3 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant not_compliant
EAR99
8533.21.00.30
Chip Rectangular
e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.51 mm
3.2 mm 3.18 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
WAFFLE PACK TR, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
75000 Ω 75000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
300 ppm/°C 300 ppm/°C
Gold (Au) TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
100 V 100 V
1 2
8 Weeks
ANTI-SULFUR

Compare D55342M07W75K0S-W with alternatives

Compare D55342M07B75K0RS3 with alternatives