D55342M07B150DRUL vs D55342M07B150DR feature comparison

D55342M07B150DRUL Vishay Intertechnologies

Buy Now Datasheet

D55342M07B150DR TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TT ELECTRONICS PLC
Package Description SMT, 1206 CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 8 Weeks
Additional Feature ANTI-SULFUR PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm 0.6096 mm
Package Length 3.18 mm 3.2004 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6002 mm
Packing Method TR, 7 INCH TR, PLASTIC
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 150 Ω 150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM THIN FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 4
Pbfree Code No
JESD-609 Code e0

Compare D55342M07B150DRUL with alternatives

Compare D55342M07B150DR with alternatives