D55342K07W301DM vs D55342K07B301DRUL feature comparison

D55342K07W301DM State of the Art Inc

Buy Now Datasheet

D55342K07B301DRUL Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 1206
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.51 mm
3.2 mm 3.18 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
301 Ω 301 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Gold (Au) TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
1 2
8 Weeks
ANTI-SULFUR
Rectangular
TR, 7 INCH

Compare D55342K07W301DM with alternatives

Compare D55342K07B301DRUL with alternatives