D55342K07W22K0T-W vs D55342K07B22K0RWB feature comparison

D55342K07W22K0T-W State of the Art Inc

Buy Now Datasheet

D55342K07B22K0RWB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.51 mm
Package Length 3.2 mm 3.18 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method WAFFLE PACK WAFFLE TRAY
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 22000 Ω 22000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Factory Lead Time 13 Weeks
Additional Feature ANTI-SULFUR

Compare D55342K07W22K0T-W with alternatives

Compare D55342K07B22K0RWB with alternatives