D55342K07U30G0M-TR vs D55342K07U30G0C-TR feature comparison

D55342K07U30G0M-TR State of the Art Inc

Buy Now Datasheet

D55342K07U30G0C-TR State of the Art Inc

Buy Now Datasheet
No No
Active Active
STATE OF THE ART INC STATE OF THE ART INC
CHIP CHIP
not_compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Chip
e4 e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR TR
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
30 Ω 30 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Platinum/Gold (Pt/Au) Platinum/Gold (Pt/Au)
WRAPAROUND WRAPAROUND
2% 2%
100 V 100 V
1 1

Compare D55342K07U30G0M-TR with alternatives

Compare D55342K07U30G0C-TR with alternatives